The AD5243BRMZ50 is a dual resistor from Rochester Electronics with a nominal supply current of 3.5uA. It features a resistance of 50kR and a tolerance of 20%. The device is packaged in an MSOP package and has a frequency of 400kHz. The AD5243BRMZ50 is a lead-containing device, and it is available in bulk packaging.
Rochester Electronics AD5243BRMZ50 technical specifications.
| Package/Case | MSOP |
| Frequency | 400kHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3.5uA |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Quiescent Current | 3.5uA |
| Resistance | 50kR |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD5243BRMZ50 to view detailed technical specifications.
No datasheet is available for this part.