Rochester Electronics AD5246BKSZ100-R2 technical specifications.
| Frequency | 400kHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3uA |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 3uA |
| Resistance | 100kR |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD5246BKSZ100-R2 to view detailed technical specifications.
No datasheet is available for this part.