The AD5248BRM2.5 is a dual potentiometer from Rochester Electronics. It features a nominal supply current of 3.5uA and a quiescent current of 3.5uA. The device operates at a frequency of 400kHz and is packaged in a lead-free MSOP package. However, it is worth noting that the device contains lead, which may be a concern for certain applications. The AD5248BRM2.5 is available in bulk packaging.
Rochester Electronics AD5248BRM2.5 technical specifications.
| Package/Case | MSOP |
| Frequency | 400kHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3.5uA |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Quiescent Current | 3.5uA |
| Resistance | 2.5kR |
| Resistor Type | Potentiometer |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD5248BRM2.5 to view detailed technical specifications.
No datasheet is available for this part.