Rochester Electronics AD5254BRU50 technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3uA |
| Number of Circuits | 4 |
| Packaging | Bulk |
| Quiescent Current | 5uA |
| Resistance | 50kR |
| Resistor Type | Potentiometer |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD5254BRU50 to view detailed technical specifications.
No datasheet is available for this part.