The AD5254BRUZ1 is a 4-channel digital potentiometer with a nominal supply current of 3uA and a quiescent current of 5uA. It operates at a frequency of 400kHz and is packaged in a TSSOP package. The device is lead-free, but contains lead, and is compliant with Reach SVHC regulations. The resistance of the potentiometer is 1k ohms with a tolerance of 30%.
Rochester Electronics AD5254BRUZ1 technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3uA |
| Number of Circuits | 4 |
| Packaging | Bulk |
| Quiescent Current | 5uA |
| Reach SVHC Compliant | Yes |
| Resistance | 1kR |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD5254BRUZ1 to view detailed technical specifications.
No datasheet is available for this part.