Rochester Electronics AD5259BCPZ10-R7 technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 3uA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD5259BCPZ10-R7 to view detailed technical specifications.
No datasheet is available for this part.