Rochester Electronics AD5263BRUZ20-REEL7 technical specifications.
| Package/Case | TSSOP |
| Frequency | 25MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1uA |
| Number of Circuits | 4 |
| Packaging | Tape and Reel |
| Resistance | 20kR |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD5263BRUZ20-REEL7 to view detailed technical specifications.
No datasheet is available for this part.