The AD5273BRJZ10-R7 is a single-channel low-current resistor from Rochester Electronics, packaged in a SOT-23 case. It operates at a nominal supply current of 100nA and has a quiescent current of 100nA. The resistor has a frequency of 400kHz and a resistance of 10kR with a tolerance of 30%. It is packaged in cut tape and is Reach SVHC compliant.
Rochester Electronics AD5273BRJZ10-R7 technical specifications.
| Package/Case | SOT-23 |
| Frequency | 400kHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 100nA |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 100nA |
| Reach SVHC Compliant | Yes |
| Resistance | 10kR |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD5273BRJZ10-R7 to view detailed technical specifications.
No datasheet is available for this part.