Rochester Electronics AD5282BRUZ50 technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 25uA |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Quiescent Current | 100nA |
| Resistance | 50kR |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD5282BRUZ50 to view detailed technical specifications.
No datasheet is available for this part.