Rochester Electronics AD5302ARMZ technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 300uA |
| Number of Bits | 8 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.5mW |
| Reach SVHC Compliant | Yes |
| Resolution | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD5302ARMZ to view detailed technical specifications.
No datasheet is available for this part.