Rochester Electronics AD5313BRUZ technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Number of Bits | 10 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.5mW |
| Reach SVHC Compliant | Yes |
| Resolution | 10b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD5313BRUZ to view detailed technical specifications.
No datasheet is available for this part.