The AD5327BRUZ is a 12-bit analog-to-digital converter with four channels, packaged in a TSSOP package. It has a nominal supply current of 500uA and a power dissipation of 4.5mW. The device is lead-free, but contains lead, and is Reach SVHC compliant. It is available in bulk packaging.
Rochester Electronics AD5327BRUZ technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 500uA |
| Number of Bits | 12 |
| Number of Outputs | 4 |
| Packaging | Bulk |
| Power Dissipation | 4.5mW |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD5327BRUZ to view detailed technical specifications.
No datasheet is available for this part.