Rochester Electronics AD5328ARUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| Power Dissipation | 5mW |
| Resolution | 12b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD5328ARUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.