Rochester Electronics AD5330BRUZ technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 140uA |
| Number of Bits | 8 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.25mW |
| Reach SVHC Compliant | Yes |
| Resolution | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD5330BRUZ to view detailed technical specifications.
No datasheet is available for this part.