The AD5344BRUZ is a 12-bit 4-output D/A converter with a nominal supply current of 600uA. It is packaged in a TSSOP package and is available in rail/Tube packaging. The device is compliant with Reach SVHC regulations and has a power dissipation of 4.5mW. The AD5344BRUZ is manufactured by Rochester Electronics.
Rochester Electronics AD5344BRUZ technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 600uA |
| Number of Bits | 12 |
| Number of Outputs | 4 |
| Packaging | Rail/Tube |
| Power Dissipation | 4.5mW |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD5344BRUZ to view detailed technical specifications.
No datasheet is available for this part.