Rochester Electronics AD536AKHZ technical specifications.
| Bandwidth | 2.3MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD536AKHZ to view detailed technical specifications.
No datasheet is available for this part.