Rochester Electronics AD5379ABC technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 14 |
| Packaging | Bulk |
| Power Dissipation | 2W |
| Resolution | 14b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD5379ABC to view detailed technical specifications.
No datasheet is available for this part.