Rochester Electronics AD5516ABC-1 technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Nominal Supply Current | 13mA |
| Number of Bits | 14 |
| Packaging | Tray |
| Power Dissipation | 243mW |
| Resolution | 12b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD5516ABC-1 to view detailed technical specifications.
No datasheet is available for this part.