DAC 1-CH Segment 16-bit 8-Pin SOIC N
Rochester Electronics AD5541JR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Packaging | Bulk |
| Resolution | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD5541JR to view detailed technical specifications.
No datasheet is available for this part.