Rochester Electronics AD5544ARS technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 5uA |
| Number of Bits | 16 |
| Number of Outputs | 4 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.25mW |
| Resolution | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD5544ARS to view detailed technical specifications.
No datasheet is available for this part.