Rochester Electronics AD5601BKSZ-REEL7 technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 75uA |
| Number of Bits | 8 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD5601BKSZ-REEL7 to view detailed technical specifications.
No datasheet is available for this part.