Rochester Electronics AD5612YKSZ-2REEL7 technical specifications.
| Package/Case | SC |
| Lead Free | Contains Lead |
| Number of Bits | 10 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD5612YKSZ-2REEL7 to view detailed technical specifications.
No datasheet is available for this part.