Rochester Electronics AD5622BKSZ-2REEL7 technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 75uA |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD5622BKSZ-2REEL7 to view detailed technical specifications.
No datasheet is available for this part.