Rochester Electronics AD5624RBCPZ-3REEL7 technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Cut Tape |
| Power Dissipation | 4.95mW |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD5624RBCPZ-3REEL7 to view detailed technical specifications.
No datasheet is available for this part.