Rochester Electronics AD5665RBCPZ-R2 technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Packaging | Tape and Reel |
| Power Dissipation | 11.8mW |
| Resolution | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD5665RBCPZ-R2 to view detailed technical specifications.
No datasheet is available for this part.