Rochester Electronics AD585JP technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD585JP to view detailed technical specifications.
No datasheet is available for this part.