Rochester Electronics AD5933YRSZ-REEL7 technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 15mA |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD5933YRSZ-REEL7 to view detailed technical specifications.
No datasheet is available for this part.