The AD606JNZ is a single-channel op-amp from Rochester Electronics with a bandwidth of 50MHz and a power dissipation of 65mW. It is packaged in a DIP and is available in rail or tube packaging. The device contains lead and is not compliant with lead-free requirements. The op-amp has a nominal supply current of 13mA and a quiescent current of 13mA. It is Reach SVHC compliant.
Rochester Electronics AD606JNZ technical specifications.
| Bandwidth | 50MHz |
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 13mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 65mW |
| Quiescent Current | 13mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD606JNZ to view detailed technical specifications.
No datasheet is available for this part.