Rochester Electronics AD606JR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 13mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Power Dissipation | 65mW |
| Quiescent Current | 13mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD606JR to view detailed technical specifications.
No datasheet is available for this part.