Rochester Electronics AD608ARZ technical specifications.
| Bandwidth | 500MHz |
| Package/Case | SOIC |
| Frequency | 500MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 7.3mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD608ARZ to view detailed technical specifications.
No datasheet is available for this part.