The AD623BNZ is a single operational amplifier from Rochester Electronics with a bandwidth of 800kHz. It is packaged in a SOIC package and is available in rail or tube packaging. The device has a common mode rejection ratio of 90dB and a gain bandwidth product of 800kHz. The AD623BNZ is lead-containing and compliant with Reach SVHC regulations.
Rochester Electronics AD623BNZ technical specifications.
| Bandwidth | 800kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 800kHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 550uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD623BNZ to view detailed technical specifications.
No datasheet is available for this part.