Rochester Electronics AD625CDZ technical specifications.
| Bandwidth | 25MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 90dB |
| Lead Free | Contains Lead |
| Nominal Supply Current | 5mA |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD625CDZ to view detailed technical specifications.
No datasheet is available for this part.