Rochester Electronics AD626AR technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD626AR to view detailed technical specifications.
No datasheet is available for this part.