Rochester Electronics AD633JR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 6mA |
| Output Voltage | 11V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD633JR to view detailed technical specifications.
No datasheet is available for this part.