Rochester Electronics AD6645ASVZ-105 technical specifications.
| Input Capacitance | 1.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 275mA |
| Number of Bits | 14 |
| Packaging | Tray |
| Power Dissipation | 1.5W |
| Reach SVHC Compliant | Yes |
| Resolution | 14b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD6645ASVZ-105 to view detailed technical specifications.
No datasheet is available for this part.