Rochester Electronics AD6650ABC technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Length | 12mm |
| Packaging | Tray |
| Power Dissipation | 2.1W |
| Resolution | 16b |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD6650ABC to view detailed technical specifications.
No datasheet is available for this part.