Rochester Electronics AD6654CBC technical specifications.
| Package/Case | BGA |
| Input Capacitance | 1.5pF |
| Lead Free | Contains Lead |
| Number of Bits | 14 |
| Packaging | Bulk |
| Power Dissipation | 2.5W |
| Resolution | 14b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD6654CBC to view detailed technical specifications.
No datasheet is available for this part.