Rochester Electronics AD669BR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 12mA |
| Number of Bits | 16 |
| Output Current | 5mA |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Resolution | 16b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD669BR to view detailed technical specifications.
No datasheet is available for this part.