Rochester Electronics AD7111KNZ technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Number of Bits | 17 |
| Packaging | Rail/Tube |
| Power Dissipation | 10mW |
| Reach SVHC Compliant | Yes |
| Resolution | 17b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD7111KNZ to view detailed technical specifications.
No datasheet is available for this part.