The AD711JNZ is a single channel operational amplifier from Rochester Electronics with a bandwidth of 3MHz and a nominal supply current of 2.8mA. It is packaged in a SOIC package and is available in bulk packaging. The device has a common mode rejection ratio of 88dB and an input capacitance of 5.5pF. The AD711JNZ is lead free, but contains lead, and is Reach SVHC compliant.
Rochester Electronics AD711JNZ technical specifications.
| Bandwidth | 3MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 88dB |
| Gain Bandwidth Product | 4MHz |
| Input Capacitance | 5.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.8mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD711JNZ to view detailed technical specifications.
No datasheet is available for this part.