The AD711JRZ is a single op-amp with a bandwidth of 4MHz. It is packaged in a SOIC case and has a power dissipation of 500mW. The device has a common mode rejection ratio of 88dB and an input bias current of 50pA. It also features an input capacitance of 5.5pF and a nominal supply current of 2.8mA. The AD711JRZ is available in rail or tube packaging and is compliant with Reach SVHC regulations.
Rochester Electronics AD711JRZ technical specifications.
| Bandwidth | 4MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 88dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 50pA |
| Input Capacitance | 5.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.8mA |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD711JRZ to view detailed technical specifications.
No datasheet is available for this part.