The AD712JR from Rochester Electronics is a dual-channel analog-to-digital converter with a bandwidth of 4MHz. It features a common mode rejection ratio of 88dB and a gain bandwidth product of 4MHz. The device has an input capacitance of 5.5pF and a nominal supply current of 5.6mA. The AD712JR is available in a lead-free SOIC package, but it contains lead. It is suitable for use in bulk packaging.
Rochester Electronics AD712JR technical specifications.
| Bandwidth | 4MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 88dB |
| Gain Bandwidth Product | 4MHz |
| Input Capacitance | 5.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 5.6mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD712JR to view detailed technical specifications.
No datasheet is available for this part.