Rochester Electronics AD7226KRZ technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 13mA |
| Number of Bits | 8 |
| Number of Outputs | 4 |
| Packaging | Bulk |
| Power Dissipation | 195mW |
| Reach SVHC Compliant | Yes |
| Resolution | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD7226KRZ to view detailed technical specifications.
No datasheet is available for this part.