Rochester Electronics AD7414ARMZ-0 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 900uA |
| Number of Bits | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Resolution | 10b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics AD7414ARMZ-0 to view detailed technical specifications.
No datasheet is available for this part.