Rochester Electronics AD7416ARZ technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1mA |
| Number of Bits | 10 |
| Output Current | 1uA |
| Output Voltage | 400mV |
| Packaging | Bulk |
| Power Dissipation | 450mW |
| Reach SVHC Compliant | Yes |
| Resolution | 10b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD7416ARZ to view detailed technical specifications.
No datasheet is available for this part.