The AD7418ARZ is a 10-bit analog-to-digital converter from Rochester Electronics. It has a nominal supply current of 600uA and an output current of 1uA. The device is packaged in a SOIC package and is available in bulk packaging. The AD7418ARZ is compliant with Reach SVHC regulations. Operating details are not specified in the provided data.
Rochester Electronics AD7418ARZ technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 600uA |
| Number of Bits | 10 |
| Output Current | 1uA |
| Output Voltage | 400mV |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Resolution | 10b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD7418ARZ to view detailed technical specifications.
No datasheet is available for this part.