Rochester Electronics AD744BQ technical specifications.
| Bandwidth | 13MHz |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 88dB |
| Gain Bandwidth Product | 13MHz |
| Input Capacitance | 5.5pF |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD744BQ to view detailed technical specifications.
No datasheet is available for this part.