Rochester Electronics AD7528JP technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Packaging | Bulk |
| Power Dissipation | 30mW |
| Resolution | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD7528JP to view detailed technical specifications.
No datasheet is available for this part.