Rochester Electronics AD7542JPZ technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics AD7542JPZ to view detailed technical specifications.
No datasheet is available for this part.