Rochester Electronics AD7564BRS technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Number of Outputs | 4 |
| Packaging | Bulk |
| Resolution | 12b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD7564BRS to view detailed technical specifications.
No datasheet is available for this part.